MOXA WK Series Wall Mount Kit for Use with OnCell G4302 Series 7.5 mm x 144 mm x 41mm

Subtotal (1 unit)*

SGD84.47

(exc. GST)

SGD92.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD84.47

*price indicative

RS Stock No.:
634-977
Mfr. Part No.:
WK-41-01
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Wall Mount

Accessory Type

Wall Mount Kit

Length

144mm

For Use With

OnCell G4302 Series

Width

41mm

Height

7.5mm

Series

WK

COO (Country of Origin):
TW
The Moxa Europe Wall-mounting kit designed for secure installation of compatible Moxa devices in industrial environments. It includes a single mounting plate with a slim profile, making it ideal for streamlined setups where space and durability matter.

Detachable design for easy mounting

Durable finish for industrial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy