Siemens 8GK9 Series Plastic Enclosure Support for Use with 1250 DIN, 630, ALPHA 400 x 136 mm x 214mm
- RS Stock No.:
- 629-119
- Mfr. Part No.:
- 8GK9101-0KK00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD61.36
(exc. GST)
SGD66.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD61.36 |
*price indicative
- RS Stock No.:
- 629-119
- Mfr. Part No.:
- 8GK9101-0KK00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 136mm | |
| For Use With | 1250 DIN, 630, ALPHA 400 | |
| Width | 214mm | |
| Material | Plastic | |
| Series | 8GK9 | |
| Standards/Approvals | EAC, CE, VDE, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 136mm | ||
For Use With 1250 DIN, 630, ALPHA 400 | ||
Width 214mm | ||
Material Plastic | ||
Series 8GK9 | ||
Standards/Approvals EAC, CE, VDE, UKCA | ||
- COO (Country of Origin):
- DE
The Siemens Two-component cable flange with IP55 protection for Alpha 400 630 1250 DIN systems used on Alpha 1250 only at the rooftop suitable for cables with diameter 58x5 to 10 mm 2x16 to 35 mm 8x11 to 16 mm and 2x15 to 45 mm ensuring sealed and organized cable entry.
Dual-component design ensures enhanced durability and rigidity
IP55 rating provides protection against dust and water ingress
Compatible with a variety of cable diameters for versatile installations
Lightweight structure facilitates easier handling and installation
Related links
- Siemens 8GK9 Series Crossbar for Use with 630 1250 DIN x 750mm
- Siemens 8GK9 Series Plastic Hinge for Use with ALPHA x 78 mm x 24mm
- Siemens 8GK9 Series Eye Bolt for Use with ALPHA 1250 DIN 4 Per Pack Piece(s)
- Siemens 8GK9 Series Crossbar for Use with ALPHA 400 1250 DIN x 500 mm x 500mm
- Siemens 8GK9 Series Assembly Kit for Use with ALPHA 400 1250 DIN x 250mm
- Siemens 8GK9 Series Plastic Enclosure Support for Use with Distribution Board x 78 mm x 29mm
- Siemens 8GK9 Series Steel Partition for Use with ALPHA 630 DIN x 320 mm x 500mm
- Siemens 8GK9 Series Sheet Steel Cover for Use with ALPHA 630 DIN x 320 mm x 250mm
