Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA22 (250 A), 3VA21 (160 A), 3VA20 (100 A) 2 mm x

Subtotal (1 unit)*

SGD207.36

(exc. GST)

SGD226.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD207.36

*price indicative

RS Stock No.:
627-358
Mfr. Part No.:
8PQ6000-8BA10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Plate

Product Type

Enclosure Accessory

For Use With

3VA22 (250 A), 3VA21 (160 A), 3VA20 (100 A)

Width

80mm

Material

Sheet Steel

Height

2mm

Colour

Grey

Mounting plate type

Mounting Plate

Series

Sivacon S4

Standards/Approvals

UL, CSA, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens mounting plate is suitable for both fixed-mounted and withdrawable designs. Crafted from high-quality sheet steel and featuring a galvanised surface finish, it ensures durability and excellent performance in various environments. The product’s dimensions are optimally designed to fit in compact spaces while providing the necessary strength and stability. This combination of functionality and reliability makes it an essential component for professionals seeking efficient electrical solutions.

Designed for both plug-in and withdrawable configurations

Constructed from durable sheet steel for added longevity

Galvanised surface processing resists corrosion

Perforated design enhances airflow and cooling

Height and width dimensions allow for flexible installation

Compatible with a range of mounting options for diverse applications

Lightweight build simplifies handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy