Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA11 (160 A), 3VA10 (100 A) 350 mm x 80mm

Subtotal (1 unit)*

SGD271.60

(exc. GST)

SGD296.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD271.60

*price indicative

RS Stock No.:
627-320
Mfr. Part No.:
8PQ6000-8BA40
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Plate

Product Type

Enclosure Accessory

For Use With

3VA11 (160 A), 3VA10 (100 A)

Width

80mm

Material

Sheet Steel

Height

350mm

Colour

Grey

Mounting plate type

Perforated

Series

Sivacon S4

Standards/Approvals

UL, CSA, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens mounting plate is designed to support various applications within electrical installations, ensuring stability and reliability. Constructed from high-quality galvanized sheet steel, this product excels in durability, making it suited for both industrial and residential environments. Its perforated design facilitates efficient airflow and heat dissipation, which is essential for maintaining optimal performance during operation. With dimensions tailored for versatility, it can seamlessly fit into a range of configurations, while its lightweight nature simplifies installation and handling. The mounting plate is also compliant with stringent approval certifications, guaranteeing quality and safety in its usage. Whether you're enhancing an existing system or building anew, this mounting plate stands as a reliable choice for discerning electrical professionals.

Constructed from durable galvanized sheet steel for enhanced longevity

Perforation design promotes effective ventilation for heat management

Optimised dimensions ensure compatibility with various setups

Lightweight design simplifies installation processes

Compliant with various safety and quality approvals

Versatile application for both industrial and residential use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy