Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 250 mm x 400 mm x 600mm

Subtotal (1 unit)*

SGD69.52

(exc. GST)

SGD75.78

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD69.52

*price indicative

RS Stock No.:
627-307
Mfr. Part No.:
8PQ5000-3BA54
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Assembly Kit

Length

400mm

For Use With

Busbar

Width

600mm

Material

Sheet Steel

Height

250mm

Series

8PQ

Standards/Approvals

IEC 81346-2 UC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens separation provides reliable separation through a vertical busbar system. Designed for seamless integration into cabinetry, it offers a robust construction with a height of 250 mm and a width of 600 mm. The use of zinc plating not only enhances its durability but also ensures superior performance in various environments. Capable of accommodating vertical mounting, this product caters specifically to the demands of modern electrical installations. The thoughtful design incorporates a practical assembly kit approach, ensuring that both installation and maintenance are straightforward. With compliance to IEC regulations, it guarantees the exceptional quality customers expect , coupled with a sleek finish that complements any workspace.

Utilises a zinc-plated surface for superior corrosion resistance

Constructed from high-quality sheet steel for enhanced durability

Designed for vertical mounting, optimising space within cabinets

General Product Approval and certification ensure compliance with industry standards

Lightweight at just 1--3 kg, facilitating easy handling during installation

Flexible installation depth to meet various cabinet configurations

Comprehensive support and resources available online for enhanced user experience

Related links