Siemens 8PQ Series Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 2mm
- RS Stock No.:
- 627-301
- Mfr. Part No.:
- 8PQ5000-2BA30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD85.27
(exc. GST)
SGD92.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD85.27 |
*price indicative
- RS Stock No.:
- 627-301
- Mfr. Part No.:
- 8PQ5000-2BA30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Sivacon | |
| Width | 2mm | |
| Material | Steel | |
| Height | 2mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Sivacon | ||
Width 2mm | ||
Material Steel | ||
Height 2mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation is designed to optimise space and organisation within your electrical cabinet. Engineered with separation on the side, it provides enhanced safety by isolating electrical components, thereby preventing potential hazards. Crafted from durable zinc-plated sheet steel, this product ensures longevity and resilience against environmental factors. With a compact height of 200 mm and installation depth of 400 mm, it seamlessly fits into a variety of configurations. The thoughtful mechanical design includes a vertical mounting position, making it ideal for efficient installation. This assembly kit exemplifies the high-quality standards and reliability associated with professional electrical solutions.
Constructed from robust sheet steel for lasting durability
Zinc plating offers superior corrosion resistance
Vertical mounting position optimises cabinet space usage
Designed for easy assembly and installation
Specially crafted to facilitate effective electrical separation
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 2 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 400 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 600 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 550 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 1 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 45 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 150 mm x 400 mm x 2mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 400 mm x 2mm
