Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 265 mm x 800mm

Subtotal (1 unit)*

SGD164.27

(exc. GST)

SGD179.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD164.27

*price indicative

RS Stock No.:
627-280
Mfr. Part No.:
8PQ5000-4BA78
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Assembly Kit

Length

265mm

For Use With

Sivacon

Width

800mm

Material

Sheet Steel

Height

250mm

Series

8PQ

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens basic block rear connection is engineered for superior modular applications, offering an optimal solution for versatile assembly kits. Designed to facilitate seamless integration within control cabinets, this robust module boasts a height of 250 mm and width of 800 mm, making it ideal for confined spaces. Crafted from high-quality sheet-steel and finished with a zinc plating, it ensures longevity while maintaining its aesthetic appeal. Additionally, the innovative design features multiple inner subdivisions, allowing for customised configurations tailored to specific project requirements. Complying with relevant certification standards, this product guarantees high performance and reliability in various industrial scenarios, enabling efficient operations and minimal downtime. With straightforward installation guidelines and comprehensive support, this basic block stands as an indispensable component for modern electrical systems.

Designed for horizontal mounting to optimise space usage

Constructed from durable sheet-steel to withstand industrial environments

Zinc plated surface offers enhanced corrosion resistance

No cable entry and lock features streamline installation and access

Compatibility with various inner subdivisions aids in modularity

Subject to ongoing improvements, ensuring state-of-the-art performance

Backed by siemens extensive support and resources online

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy