Siemens 8PQ Series Sheet Steel Insulation Strip for Use with 3WA
- RS Stock No.:
- 627-192
- Mfr. Part No.:
- 8PQ6000-7BA28
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD116.69
(exc. GST)
SGD127.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD116.69 |
*price indicative
- RS Stock No.:
- 627-192
- Mfr. Part No.:
- 8PQ6000-7BA28
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Insulation Strip | |
| For Use With | 3WA | |
| Material | Sheet Steel | |
| Colour | White | |
| Series | 8PQ | |
| Standards/Approvals | CSA, CE, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Insulation Strip | ||
For Use With 3WA | ||
Material Sheet Steel | ||
Colour White | ||
Series 8PQ | ||
Standards/Approvals CSA, CE, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Insulation for withdrawable versions is designed to enhance the safety and reliability of your electrical systems. This product is a testament to siemens commitment to engineering excellence, offering advanced insulation solutions suitable for both 3 and 4-pole configurations. With a net weight of only 0.16 kg, it combines robustness with lightweight design, making it efficient for installation and maintenance. Furthermore, it is built to comply with general product approval standards, ensuring that it meets high industry regulations. The product is also complemented with a comprehensive range of support resources, facilitating easy access to information and assistance.
Designed for both 3 and 4-pole configurations ensuring versatility
Lightweight design simplifies installation and reduces handling effort
Meets stringent general product approval standards for quality assurance
Offers comprehensive support through easy access to manuals and specifications
Built with cutting-edge technology to enhance electrical safety measures
Related links
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3WA Air Circuit Breakers 550 mm x 1m
- Siemens 8PQ Series Sheet Steel Cable Ducting Support for Use with Cable
- Siemens 8PQ Series Sheet Steel DIN Rail for Use with Sivacon x 1.6 m
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 600 mm x 400mm
- Siemens 8PQ Series Sheet Steel Partition for Use with Busbar 300 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 600 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Busbar 300 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 400 mm x 850mm
