Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- RS Stock No.:
- 626-786
- Mfr. Part No.:
- 8MF1044-2UB42-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD110.63
(exc. GST)
SGD120.59
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD110.63 |
*price indicative
- RS Stock No.:
- 626-786
- Mfr. Part No.:
- 8MF1044-2UB42-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Plate | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Zinc Plated Steel | |
| Height | 400mm | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Plate | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Zinc Plated Steel | ||
Height 400mm | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base designed for versatility and reliability in electrical applications. With a sleek zinc-plated surface, this item ensures not only durability but also aesthetic integration into diverse environments. Featuring an EMC design, it is tailored to provide enhanced performance while adhering to stringent regulatory standards. The compact dimensions of 400 mm in width and depth allow for seamless installation in tight spaces, making it ideal for both commercial and industrial applications. With an excellent protection class of IP40, this product guarantees reliable operation, protecting against dust and moisture. It is built with high-quality steel, ensuring longevity and performance. Overall, this datasheet encapsulates the essence of modern engineering, bringing efficiency and reliability to your projects.
Designed with enhanced EMC capabilities for optimal performance
Surface finish in zinc plating enhances corrosion resistance
Manufactured using high-quality steel for durability
Compact size facilitates easy installation in confined spaces
Meets stringent protection standards to ensure reliable operations
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 848 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 6 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 8 mm x 400mm
