Siemens Sivacon Series Strip for Use with SIVACON S4 x 1m
- RS Stock No.:
- 626-486
- Mfr. Part No.:
- 8PQ5000-3BA47
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 626-486
- Mfr. Part No.:
- 8PQ5000-3BA47
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Strip | |
| For Use With | SIVACON S4 | |
| Width | 1m | |
| Series | Sivacon | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Strip | ||
For Use With SIVACON S4 | ||
Width 1m | ||
Series Sivacon | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Compartment ID strip from siemens is designed for efficient and reliable use within modular door applications. This innovative product stands out due to its self-adhesive properties, making installation straightforward and hassle-free. Featuring a vibrant green color, it not only ensures visibility but also blends seamlessly into various settings. The strip's dimensions are tailored for optimal functionality, providing a perfect fit for plug-in plates. Engineered to meet high standards, this product showcases a halogen-free composition, thus prioritizing safety and environmental responsibility. The stringent mechanical design reflects durability, offering long-term performance and reliability to users. Ideal for both urban and industrial environments, this compartment ID strip enhances organization and accessibility within any workspace.
Self-adhesive backing simplifies application and repositioning
Halogen-free material promotes safer usage
Durable construction ensures long-lasting performance
Green color enhances visibility for easy identification
Modular design supports versatile installation options
Related links
- Siemens Sivacon Series Metal Bracket for Use with SIVACON S4 x 1m
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 600mm
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 400mm
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 800mm
- Siemens Sivacon Series Strip for Use with SIVACON S4 x 850mm
- Siemens Sivacon Series Plastic Cable Holder for Use with SIVACON S4 x 1 m x 1m
- Siemens Sivacon Series Steel Cable Holder for Use with SIVACON S4 x 1.1m
- Siemens Sivacon Series Steel Crossbar for Use with SIVACON S4 x 700 mm x 700mm
