Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- RS Stock No.:
- 624-947
- Mfr. Part No.:
- 8MF1824-2GS30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD1,501.63
(exc. GST)
SGD1,636.78
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,501.63 |
*price indicative
- RS Stock No.:
- 624-947
- Mfr. Part No.:
- 8MF1824-2GS30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Frame | |
| Length | 1.8m | |
| For Use With | Standard Empty Enclosure | |
| Width | 1.2m | |
| Material | Steel | |
| Series | 8MF18 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Frame | ||
Length 1.8m | ||
For Use With Standard Empty Enclosure | ||
Width 1.2m | ||
Material Steel | ||
Series 8MF18 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Supporting structure integrates innovative engineering with robust design, specifically crafted to provide a secure and efficient housing solution for standard empty enclosures. Its zinc-plated finish not only enhances durability but also protects against corrosion, ensuring long-lasting performance in various environments. Featuring a significant height, width, and depth, this structure offers ample space for equipment while maintaining structural integrity. The high-quality steel construction combines strength and reliability, making it an ideal choice for diverse industrial applications. Whether for installation in commercial settings or industrial complexes, this product embodies practical engineering solutions, tailored for seamless integration and optimal functionality.
Designed to accommodate standard empty enclosures seamlessly
Zinc-plated finish enhances resistance to environmental factors
Constructed from high-quality steel for exceptional strength
Offers convenient space management for various equipment sizes
Robust construction ensures minimal maintenance requirements
Lightweight design facilitates easier installation and transportation
Related links
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1.2m
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 400mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 1m
- Siemens 8MF18 Series Zinc Plated Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 800mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure x 1.8 m x 600mm
