Siemens 8MF1 Series Steel Plate for Use with Sivacon x 800 mm x 600mm

Subtotal (1 unit)*

SGD171.31

(exc. GST)

SGD186.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD171.31

*price indicative

RS Stock No.:
622-683
Mfr. Part No.:
8MF1068-2UD10-0A
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Plate

Length

800mm

For Use With

Sivacon

Width

600mm

Material

Steel

IP Rating

IP40

Series

8MF1

Standards/Approvals

UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Roof plate is engineered to provide a robust and stylish solution for various industrial applications. Designed with a closed structure and zinc-plated finish, this product ensures durability while maintaining an appealing aesthetic. With dimensions of 600 mm in width and 800 mm in depth, it is crafted to accommodate the demands of modern installations. Its dependable protection class of IP40 makes it suitable for a range of environments, ensuring your equipment remains safe from dust and moisture. This model is an excellent choice for users seeking an efficient and reliable component that meets both functional and aesthetic criteria in their electrical systems.

Closed design offers superior protection for internal components

Zinc plated surface guarantees enhanced corrosion resistance

Compact dimensions allow for easy integration within existing setups

Lightweight construction simplifies handling and installation

Designed for environments where external durability is crucial

Meets IP40 protection class standards, enhancing product reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy