Siemens 8MF1 Series Steel Base Plate for Use with Side Cable Entry x 900 mm x 800mm

Subtotal (1 unit)*

SGD554.88

(exc. GST)

SGD604.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD554.88

*price indicative

RS Stock No.:
622-366
Mfr. Part No.:
8MF1098-2UB51-2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Base Plate

Length

900mm

For Use With

Side Cable Entry

Width

800mm

Material

Steel

Series

8MF1

Standards/Approvals

RoHS, UKCA, CE, EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Premium base designed for optimal functionality, equipped with side cable entry for enhanced accessibility and convenience. Manufactured from sturdy zinc-plated steel, it combines durability with a sleek finish, making it ideal for various industrial settings. With dimensions of 800 mm width and 900 mm depth, it is suitable for efficient space management while maintaining a lightweight profile. It is ensuring straightforward compatibility across standard environmental requirements. This product stands as a testament to engineering excellence, perfect for professionals seeking reliable solutions in power distribution and control.

Designed for seamless integration with lateral cable entry

Galvanised surface enhances durability against corrosion

Engineered with steel for optimal performance in demanding environments

Compact dimensions allow for versatile installation options

Meets various industry approval standards for peace of mind

Lightweight design reflects advanced engineering without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy