Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 800mm
- RS Stock No.:
- 621-981
- Mfr. Part No.:
- 8PQ2045-8BA11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD263.61
(exc. GST)
SGD287.33
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD263.61 |
*price indicative
- RS Stock No.:
- 621-981
- Mfr. Part No.:
- 8PQ2045-8BA11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Masking Frame | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 800mm | |
| Material | Sheet Steel | |
| Height | 450mm | |
| Series | 8PQ2045 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Masking Frame | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 800mm | ||
Material Sheet Steel | ||
Height 450mm | ||
Series 8PQ2045 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification NO | ||
The Siemens Advanced masking frame is designed for optimal performance in dynamic environments. The robust construction coupled with a stylish powder coated surface not only enhances durability but also offers an aesthetically pleasing look to any installation. With a thoughtful design that accommodates various mounting configurations, it delivers flexibility for different setups. The model uniquely encapsulates both functionality and safety, making it an ideal choice for varying applications, including cabinet installations. Specific considerations for environmental confirmations further showcase the product's commitment to quality standards, sustaining both operational efficiency and regulatory compliance. This is a strategically engineered solution for modern electrical requirements, ensuring that users can operate with confidence.
Employs a fixed mounted plug in design for easy installation
Crafted from high quality sheet steel for enhanced durability
Designed to support a variety of mounting heights for flexible use
Delivers a compact installation width ideal for cabinet setups
Comes with a general product approval to ensure reliability
Features an environmentally conscious design meeting industry standards
Provides access to a comprehensive support system including manuals and technical specifications
Related links
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Cover for Use with Modular Devices 450 mm x 10 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Cover for Use with Cabinet 450 mm x 10 mm x 600mm
- Siemens 8PQ2055 Series Sheet Steel Masking Frame for Use with Cabinet 550 mm x 10 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Black RAL 7035 Single Door 800mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2045 Series Sheet Steel Cover for Use with Modular Devices 450 mm x 10 mm x 600mm
