Siemens 8PQ2080 Series Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- RS Stock No.:
- 621-496
- Mfr. Part No.:
- 8PQ2080-6BA04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD175.23
(exc. GST)
SGD191.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD175.23 |
*price indicative
- RS Stock No.:
- 621-496
- Mfr. Part No.:
- 8PQ2080-6BA04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | Compartment Door | |
| Width | 600mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2080 | |
| Standards/Approvals | VDE, UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With Compartment Door | ||
Width 600mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2080 | ||
Standards/Approvals VDE, UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cover providing an upgraded degree of protection to meet demanding industrial requirements. The unit boasts a robust construction, featuring a surface treated with zinc plating that not only enhances durability but also offers an appealing aesthetic. With an impressive height of 800 mm and a width of 600 mm, it accommodates various installation needs while maintaining a compact profile. Designed specifically for reliability and longevity, it adheres to stringent environmental standards, ensuring compatibility with diverse applications. Experience peace of mind with this models superior protection class of IP55, ideal for safeguarding sensitive components in challenging environments, making it a preferred choice for professionals seeking reliable solutions.
Featuring a zinc plated surface for enhanced corrosion resistance
Compact dimensions ensure seamless integration into various setups
A robust IP55 protection class safeguards against dust and water ingress
Manufactured with high quality sheet steel to ensure lasting performance
Lightweight design facilitates easy handling and installation
Complies with rigorous environmental certifications for sustainable use
Backed by siemens reputable support and extensive resources for optimal user experience
Designed to meet diverse industry standards for wider application compatibility
Related links
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2080 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 800 mm x 10 mm x 600mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 1 m x 1m
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 750 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2080 Series Sheet Steel Enclosure Support for Use with Compartment Door x 850 mm x 850mm
- Siemens 8PQ2080 Series Sheet Steel Assembly Kit for Use with Compartment Door x 800 mm x 800mm
