Siemens DELTA Series Extension Kit for Use with Device Inserts x 12 mm x 12mm

Subtotal (1 set)*

SGD23.80

(exc. GST)

SGD25.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +SGD23.80

*price indicative

RS Stock No.:
617-086
Mfr. Part No.:
5TG2498
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Extension Kit

Product Type

Enclosure Accessory

Length

12mm

For Use With

Device Inserts

Width

12mm

Series

DELTA

Standards/Approvals

EAC

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Siemens DELTA extension claws designed for securely mounting device inserts, particularly in flush-mounted electrical installations. Each set includes with integrated rubber elements, enhancing grip and stability during installation. This accessory is ideal for ensuring a firm fit in wall boxes, especially when standard mounting options are insufficient.

RoHS compliant

REACH compliant

Set of 10 units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy