Siemens 8GS4006 Series Cover for Use with SHU Switch x 250 mm x 72mm
- RS Stock No.:
- 611-096
- Mfr. Part No.:
- 8GS4006-5
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD134.00
(exc. GST)
SGD146.06
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD134.00 |
*price indicative
- RS Stock No.:
- 611-096
- Mfr. Part No.:
- 8GS4006-5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 250mm | |
| For Use With | SHU Switch | |
| Width | 72mm | |
| Colour | White | |
| Series | 8GS4006 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 250mm | ||
For Use With SHU Switch | ||
Width 72mm | ||
Colour White | ||
Series 8GS4006 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Siemens front cover serves as a reliable barrier for the lower terminal compartment while seamlessly integrating into your setup. Its 300mm pre-cut design is engineered for easy installation of two SHU switches, making it an essential component for both new projects and upgrades. With a focus on mechanical integrity, this component not only upholds safety but also optimises space efficiency, allowing you to maintain clean and organised workspaces. The 8GS4006-5 is certified for both maritime and railway applications, ensuring its versatility across multiple environments. Enhance your installations with this expertly crafted accessory that ensures durability and compliance without compromising on style.
Designed for easy integration with existing electrical systems
Perfectly accommodates two SHU switches for added flexibility
Crafted to meet rigorous industry standards for safety and reliability
Lightweight at 348g ensuring minimal impact on overall assembly weight
Approved for use in both maritime and railway environments
Offers a sleek front cover design that enhances visual appeal
Test certificates confirm its performance in varied applications
Supports additional configurations with special test certificates
Related links
- Siemens 8GS4006 Series Cover for Use with SHU Switch x 250 mm x 72mm
- Siemens ALPHA Series Steel Wall Box 1.95 m x 300 mm x 250 mm
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 250 mm x
- Siemens 8GK9 Series Steel Enclosure Support for Use with ALPHA 1250 DIN x 250 mm x 250mm
- Siemens ALPHA Series Steel Wall Box 1.95 m x 550 mm x 250 mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 250 mm x 1.2m
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 250 mm x 850mm
- Siemens 8PQ3000 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 x 250 mm x 1m
