Raytek Mi 3100 Series Halogen Free, Polyurethane (Head Cable), Silicone Enclosure for Use with MI3 Heads x 73 mm x 18mm
- RS Stock No.:
- 597-695
- Mfr. Part No.:
- XXXMI3100ADJB
- Manufacturer:
- Raytek
Subtotal (1 unit)*
SGD172.06
(exc. GST)
SGD187.55
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 4 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD172.06 |
*price indicative
- RS Stock No.:
- 597-695
- Mfr. Part No.:
- XXXMI3100ADJB
- Manufacturer:
- Raytek
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raytek | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure Accessory | |
| Length | 73mm | |
| For Use With | MI3 Heads | |
| Width | 18mm | |
| Material | Halogen Free, Polyurethane (Head Cable), Silicone | |
| IP Rating | IP65 | |
| Series | Mi 3100 | |
| Standards/Approvals | ISO 9001, EMC EN 61326-1:2006 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Raytek | ||
Accessory Type Enclosure | ||
Product Type Enclosure Accessory | ||
Length 73mm | ||
For Use With MI3 Heads | ||
Width 18mm | ||
Material Halogen Free, Polyurethane (Head Cable), Silicone | ||
IP Rating IP65 | ||
Series Mi 3100 | ||
Standards/Approvals ISO 9001, EMC EN 61326-1:2006 | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- DE
Related links
- Wiha Polyurethane Head Dead Blow Hammer with Hickory Wood Handle, 436 g
- Bahco Polyurethane Head Dead Blow Hammer with Steel Handle, 5.6 kg
- Eaton xEnergy Main Series Plastic Strip 1947 mm x 194 mm x 18mm
- Eaton Moeller Series Polyvinyl Chloride Plug 33.5 mm x 46.7 mm x 18mm
- METCASE Nylon PCB Clip for Use with Mettec Case 18 mm x 20 mm x 18mm
- WAGO 210 Series Bracket for Use with Terminal Block x 48 mm x 18mm
- Takachi Electric Industrial WPMB Series ABS Enclosure Accessory 12 mm x 28 mm x 18mm
- Eaton Moeller Series Plastic IP65 Rubber Gasket 33.5 mm x 46.7 mm x 18mm

