Phoenix Contact KDT-ST Series Polyamide Filler Plug for Use with Cable Sleeves x 20 mm
- RS Stock No.:
- 558-258
- Mfr. Part No.:
- 3062061
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
SGD87.22
(exc. GST)
SGD95.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD87.22 | SGD3.489 |
*price indicative
- RS Stock No.:
- 558-258
- Mfr. Part No.:
- 3062061
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Filler Plug | |
| Accessory Type | Filler Plug | |
| Length | 20mm | |
| For Use With | Cable Sleeves | |
| Material | Polyamide | |
| IP Rating | IP54 | |
| Series | KDT-ST | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Filler Plug | ||
Accessory Type Filler Plug | ||
Length 20mm | ||
For Use With Cable Sleeves | ||
Material Polyamide | ||
IP Rating IP54 | ||
Series KDT-ST | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Filler plug is an essential solution designed to ensure the integrity of unused cable sleeves. Constructed from high-quality PA material, this filler plug not only provides functional sealing but also guarantees durability across various environmental conditions. With a modest length of 20 mm and a diameter of 17 mm, its a compact yet powerful component suitable for diverse applications, particularly where protection against dust and moisture is paramount.
Facilitates both vertical and horizontal mounting options
Meets stringent environmental compliance standards including EU RoHS
Lightweight design makes handling and installation straightforward
Related links
- Phoenix Contact KDT-ST Series Polyamide Filler Plug for Use with Cable Sleeves x 20 mm
- Phoenix Contact KDT-ST 11 Series Polyamide Filler Plug for Use with Cable Sleeves x 20 mm
- Phoenix Contact KDT-ST 3 Series Polyamide Filler Plug for Use with Cable Sleeves x 25 mm
- Phoenix Contact ME MAX B-17 Series Polyamide Filler Plug for Use with Unoccupied Terminal Points x 15mm
- Phoenix Contact ME MAX TBUS BS BU Series Polyamide Filler Plug for Use with TBUS Recess x 5.8mm
- Phoenix Contact ME-MAX Series Polyamide Filler Plug for Use with Unoccupied Terminal Points x 21.6 mm x 20mm
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) x 19.05 mm x 20mm
- Phoenix Contact ME Series Polyamide Filler Plug for Use with Unoccupied Terminal Points (MSTBO) 19.05 mm x 19.05 mm x
