Phoenix Contact 1343 Series ABS Electronic Housing for Use with Enclosure x 182.5 mm x 85mm
- RS Stock No.:
- 509-765
- Mfr. Part No.:
- 1343041
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 509-765
- Mfr. Part No.:
- 1343041
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Electronic Housing | |
| Length | 182.5mm | |
| For Use With | Enclosure | |
| Width | 85mm | |
| Material | ABS | |
| IP Rating | IP40 | |
| Series | 1343 | |
| Standards/Approvals | UL 94 V0, IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Enclosure Accessory | ||
Accessory Type Electronic Housing | ||
Length 182.5mm | ||
For Use With Enclosure | ||
Width 85mm | ||
Material ABS | ||
IP Rating IP40 | ||
Series 1343 | ||
Standards/Approvals UL 94 V0, IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Electronics Housing consists of two half shells and screws. It features a front plate that is 1.1 mm recessed, a closed front, and a battery compartment cover. The housing is designed to provide a secure and efficient enclosure for electronic components.
Light grey colour
Dimensions 85 x 182.5 x 30mm
UL 94 V0 Flammability rating
RoHS compliant
Related links
- Phoenix Contact 1343 Series ABS Electronic Housing for Use with Enclosure x 110 mm x 70.5mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 182.5 mm x 182.5 mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 182.5 mm x 880mm
- Phoenix Contact HCS Series ABS Electronic Housing for Use with Enclosure x 150 mm x 48mm
- Phoenix Contact Latch Enclosure Type EH Series, ABS 67.6 mm Electronic Housing
- Phoenix Contact Latch Enclosure Type EH Series, ABS 70.1 mm Electronic Housing
- Phoenix Contact Latch Enclosure Type EH Series, ABS 52.6 mm Electronic Housing
- Phoenix Contact Upper Housing Enclosure Type EH Series, ABS 90.1 mm Electronic Housing
