Phoenix Contact OCS Series Polycarbonate Wall Mount Bracket for Use with OCS Outdoor Housings 45 mm x 45mm

Subtotal (1 unit)*

SGD20.24

(exc. GST)

SGD22.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD20.24

*price indicative

RS Stock No.:
488-219
Mfr. Part No.:
1471777
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Wall Mount Bracket

Product Type

Wall Mounting Bracket

For Use With

OCS Outdoor Housings

Width

45mm

Material

Polycarbonate

Height

45mm

Series

OCS

Standards/Approvals

Flammability rating according to UL 94 V2

Hazardous Area Certification

No

COO (Country of Origin):
EE
The Phoenix Contact Wall bracket is an essential mounting solution designed for versatility and robust outdoor use. The OCS foot set accommodates various housing sizes, ensuring a secure installation for all your outdoor housing needs. Crafted from high-quality polycarbonate in a light grey finish, it effectively combines durability with a sleek aesthetic. Installation simplicity is key, allowing for three different mounting positions to best suit your installation scenario. Given its operational temperature range from -40 °C to 80 °C, this product is engineered to withstand extreme weather conditions, ensuring longevity in various environments.

Supports safe and efficient installation in diverse conditions

Meets high standards with an internationally certified housing system

Offers solutions to withstand mechanical strain without compromising integrity

Provides protection against the ingress of water for added reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy