Legrand 600047 Series Enclosure for Use with Dooxie 6.15 mm x 29 mm x 18.8mm
- RS Stock No.:
- 333-955
- Mfr. Part No.:
- 600047
- Manufacturer:
- Legrand
Subtotal (100 units, in boxes of 100)*
SGD181.21
(exc. GST)
SGD197.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD181.21 | SGD1.812 |
*price indicative
- RS Stock No.:
- 333-955
- Mfr. Part No.:
- 600047
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure | |
| Length | 29mm | |
| For Use With | Dooxie | |
| Width | 18.8mm | |
| Height | 6.15mm | |
| Series | 600047 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure | ||
Length 29mm | ||
For Use With Dooxie | ||
Width 18.8mm | ||
Height 6.15mm | ||
Series 600047 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- HU
The Legrand Rapido claw with a depth of 30mm is designed for fixing Dooxie devices during renovation projects.
Clips in less than two seconds without tools onto Dooxie mechanisms
Quick and easy claw installation
Related links
- Legrand 600049 Series Enclosure for Use with Dooxie 7.18 mm x 32 mm x 18.8mm
- Hammond Polyamide Belt Clip for Use with 1599 Handheld Case 10 mm x 29 mm x 48mm
- RS PRO Polycarbonate Hinge for Use with Hermetic Enclosure 19 mm x 29 mm x 20mm
- RS PRO ABS Hinge for Use with Hermetic Enclosure 19 mm x 29 mm x 20mm
- Fibox MB Series Galvanised Steel Swing Door Set 187 mm x 29 mm x 145mm
- HellermannTyton Natural Cable Tie Mount 5.4 mm x 29mm x 29 mm
- Facom Ring Spanner 27 x 29 mm, 315mm Overall
- Facom 3-Piece Spanner Set 30 x 32 mm, 27 x 29 mm
