Phoenix Contact MC Series Steel Cable Support for Use with Enclosure 43 mm x 222 mm x 92mm
- RS Stock No.:
- 281-260
- Mfr. Part No.:
- 1415234
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
SGD1,112.22
(exc. GST)
SGD1,212.32
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,112.22 |
*price indicative
- RS Stock No.:
- 281-260
- Mfr. Part No.:
- 1415234
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable Support | |
| Product Type | Cable Support | |
| Length | 222mm | |
| For Use With | Enclosure | |
| Width | 92mm | |
| Material | Steel | |
| Height | 43mm | |
| Colour | Light Grey | |
| IP Rating | IP66, IP67 | |
| Series | MC | |
| Standards/Approvals | EAC, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable Support | ||
Product Type Cable Support | ||
Length 222mm | ||
For Use With Enclosure | ||
Width 92mm | ||
Material Steel | ||
Height 43mm | ||
Colour Light Grey | ||
IP Rating IP66, IP67 | ||
Series MC | ||
Standards/Approvals EAC, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Phoenix Contact Cable Feed Through Plate is an essential solution for efficient cable management in various electrical applications. Designed with versatility in mind, this product accommodates a range of cable diameters, ensuring a secure and adaptable installation. Its robust construction utilizes a combination of galvanized sheet steel and TPE SEBS, offering both durability and protection against environmental factors. The plates are engineered to withstand challenging conditions, making them ideal for industrial settings where reliability is crucial.
Includes essential components such as mounting screws for seamless installation
Designed with an aesthetic light grey colour to blend with industrial environments
Offers a wide operating temperature range which ensuring performance in extreme conditions
Looks to minimize installation effort with clear assembly instructions
Made from flammability rated materials for added safety
Related links
- Phoenix Contact MC Series Sheet Steel Cable Support for Use with Enclosure 43 mm x 222 mm x 92mm
- Phoenix Contact MC Series Sheet Steel Galvanised Cable Support for Use with Enclosure 43 mm x 222 mm x 92mm
- Phoenix Contact MC Series Sheet Steel Galvanised Cable Support for Use with Enclosure 43 mm x 222 mm x 90mm
- Phoenix Contact MC Series Sheet Steel Cable Support for Use with Enclosure 29.5 mm x 222 mm x 92mm
- Phoenix Contact MC Series Sheet Steel Galvanised Cable Support for Use with Enclosure x 222 mm x 92mm
- Phoenix Contact MC Series Sheet Steel Galvanised Cable Support for Use with Enclosure 29.5 mm x 222 mm x 92mm
- Phoenix Contact MC-35-MULTI Series Sheet Steel Galvanised Enclosure for Use with Cable x 222 mm x 92mm
- Phoenix Contact MC-35-MULTI Series Thermoplastic Elastomer Gland Plate for Use with Cable Gland x 222 mm x 92mm
