Phoenix Contact HCS-T Series Adhesive Strip for Use with Display Window 200 μm x 49.6 mm x 70.6mm
- RS Stock No.:
- 280-702
- Mfr. Part No.:
- 2203747
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-702
- Mfr. Part No.:
- 2203747
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Adhesive Strip | |
| Length | 49.6mm | |
| For Use With | Display Window | |
| Width | 70.6mm | |
| Height | 200μm | |
| Series | HCS-T | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Enclosure Accessory | ||
Accessory Type Adhesive Strip | ||
Length 49.6mm | ||
For Use With Display Window | ||
Width 70.6mm | ||
Height 200μm | ||
Series HCS-T | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Transfer Adhesive is designed specifically for enhancing the integration of LCD displays and membrane keypads within handheld devices. Its ergonomic design, available in both straight and staggered housing options, allows for effortless mounting and assembly. The versatile modular structure significantly expedites the installation process, making it an ideal choice for developers seeking efficiency without compromising on performance.
Suitable for integration in handheld device applications
Facilitates the easy incorporation of LCD displays
Allows for ergonomic design with housing options
Promotes fast mounting through its modular design
Lightweight materials contribute to overall device efficiency
Designed with compliance to EU RoHS and China RoHS regulations
Thermally stable under challenging conditions
Related links
- Phoenix Contact HCS-T Series Adhesive Strip for Use with Display Window 0.2 mm x 48.8 mm x 71.6mm
- Phoenix Contact HCS-C Series Adhesive Strip for Use with Display Window 0.2 mm x 42.7 mm x 70.3mm
- Phoenix Contact HCS-C Series Adhesive Strip for Use with Display Window 0.2 mm x 43.7 mm x 72.7mm
- Phoenix Contact HCS-C Series Adhesive Strip for Use with Display Window 0.2 mm x 44.7 mm x 71.7mm
- Phoenix Contact HCS-C Series Adhesive Strip for Use with Display Window
- HARTING 15 x 49.6 mm Han Female Pneumatic Contact for use with Pneumatic Module
- Phoenix Contact HCS Series ABS Electronic Housing for Use with Enclosure x 150 mm x 48mm
- Eaton Moeller xComfort Series Adhesive Strip 1 mm x 55 mm x 7mm
