Eaton xEnergy Main Series Steel Crossbar 20 mm x 470 mm x 55mm

Subtotal (1 unit)*

SGD50.44

(exc. GST)

SGD54.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD50.44

*price indicative

RS Stock No.:
257-968
Mfr. Part No.:
284775 XSFS06
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Crossbar

Product Type

Bracket

Length

470mm

Width

55mm

Material

Steel

Height

20mm

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton innovative switchgear from Eaton is specifically engineered to enhance the performance and reliability of LV systems. Designed for ease of use and optimal functionality, it incorporates advanced technology to support various applications in electrical installations. With its compact dimensions and robust construction, this switchgear ensures superior durability while adhering to strict compliance standards. The product not only promises enhanced safety through its RoHS compliance, but also integrates smoothly into any existing setup, making upgrades a hassle-free experience for professionals. With the Eaton xEnergy Main LV switchgear, you can expect exceptional operational efficiency and a significant reduction in downtime, thereby boosting overall productivity.

Engineered for seamless integration with LV systems

Features a compact design to maximise space efficiency

Constructed from high-quality steel for long-lasting durability

Ensures compliance with stringent RoHS regulations for environmental safety

Includes necessary mounting materials for straightforward installation

Optimised for both performance and reliability in critical applications

Provides an effective solution for electrical installations requiring flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy