Eaton xEnergy Main Series Metal Cable Ducting Support 20 mm x 520 mm x 60mm
- RS Stock No.:
- 257-963
- Mfr. Part No.:
- 284711 XADB06
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD44.70
(exc. GST)
SGD48.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD44.70 |
*price indicative
- RS Stock No.:
- 257-963
- Mfr. Part No.:
- 284711 XADB06
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Ducting Support | |
| Accessory Type | Cable Ducting Support | |
| Length | 520mm | |
| Width | 60mm | |
| Material | Metal | |
| Height | 20mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Ducting Support | ||
Accessory Type Cable Ducting Support | ||
Length 520mm | ||
Width 60mm | ||
Material Metal | ||
Height 20mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV Switchgear is engineered for modern electrical installations, delivering robust performance in low-voltage systems. Designed with flexibility in mind, it easily adapts to various configurations while maintaining top-tier safety standards. The device supports efficient use of space, with a sleek stainless steel finish that complements a range of environments. Its compact dimensions and lightweight structure make it ideal for situations where installation space is limited, ensuring reliable function without sacrificing quality. With a commitment to sustainability, this switchgear meets RoHS directives, positioning it as an environmentally responsible choice for todays businesses. Experience the blend of innovation and practicality with Eaton's xEnergy solution, tailored for professionals seeking superior electrical management.
Compact design enhances installation flexibility
Stainless steel construction ensures durability and a modern aesthetic
Lightweight components facilitate easier handling and installation
Complies with RoHS directives, promoting environmental sustainability
Trusted by professionals for its reliable performance in demanding conditions
Versatile configuration options accommodate various low-voltage applications
Related links
- Eaton xEnergy Main Series Metal Cable Ducting Support 20 mm x 350 mm x 60mm
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 520 mm x 70mm
- Eaton xEnergy Main Series Metal Mounting Plate for Use with NZM1 30 mm x 520 mm x 160mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 32mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 92 mm 438mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
