Eaton NZM Series Connection Terminal for Use with PN3-4, NZM3-4, N(S)3-4 105 mm x 190 mm x 105mm
- RS Stock No.:
- 257-010
- Mfr. Part No.:
- 271462 NZM3-4-XKA2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD794.43
(exc. GST)
SGD865.93
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD794.43 |
*price indicative
- RS Stock No.:
- 257-010
- Mfr. Part No.:
- 271462 NZM3-4-XKA2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 190mm | |
| For Use With | PN3-4, NZM3-4, N(S)3-4 | |
| Width | 105mm | |
| Height | 105mm | |
| Series | NZM | |
| Standards/Approvals | RoHS, IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 190mm | ||
For Use With PN3-4, NZM3-4, N(S)3-4 | ||
Width 105mm | ||
Height 105mm | ||
Series NZM | ||
Standards/Approvals RoHS, IEC | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative tunnel terminal designed for high-performance applications within the Moeller series. This robust accessory accommodates four-pole configurations and supports maximum conductor cross-sections of up to 240mm². Its versatile design ensures flexibility and ease of installation, fitting seamlessly with various models including NZM3-4 and PN3-4. Additionally, with a focus on world-wide compliance, the product adheres to stringent IEC and RoHS standards, making it a reliable choice for modern circuit applications. The integration of advanced engineering techniques guarantees both durability and safety, ensuring optimal functionality in diverse operational environments.
Suitable for copper cable connections
Meets rigorous European compliance standards
Designed for flexible and easy mounting options
Supports high amperage ratings of up to 630 A
Offers a compact dimension profile for space-efficient installations
Compatible with multiple installations to ensure versatility
Provides long-lasting performance with temperature stability
Utilises innovative materials to enhance corrosion resistance
Thermal stability verification ensures safe operation under load
Related links
- Eaton NZM Series Connection Terminal for Use with N(S)3-4 PN3-4 105 mm x 190 mm x 105mm
- Eaton NZM Series Finger Guard for Use with Terminal Box 50 mm x 190 mm x 85mm
- Eaton NZM Series Connection Terminal for Use with N(S)3 NZM3 102 mm x 92.5 mm x 137mm
- Eaton NZM Series Connection Terminal for Use with N(S)2(-4) PN2(-4) 184 mm x 103 mm x 105mm
- Eaton NZM Series Connection Terminal for Use with PN2(-4) N(S)2(-4) 184 mm x 103 mm x 105mm
- Eaton NZM Series Connection Terminal for Use with PN3(-4) N(S)3(-4) 275 mm x 120.5 mm x 140mm
- Eaton NZM Series Handle for Use with N(S)3(-4) PN3(-4) 124 mm x 108 mm x 140mm
- Eaton NZM Series Finger Guard for Use with Terminal Box 40 mm x 110 mm x 100mm
