Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 30 mm x 110 mm x 70mm
- RS Stock No.:
- 255-966
- Mfr. Part No.:
- 266773 NZM2-XIPK
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD42.49
(exc. GST)
SGD46.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD42.49 |
*price indicative
- RS Stock No.:
- 255-966
- Mfr. Part No.:
- 266773 NZM2-XIPK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Finger Guard | |
| Product Type | Enclosure Accessory | |
| Length | 110mm | |
| For Use With | Cover NZM1-XKSA | |
| Width | 70mm | |
| Height | 30mm | |
| IP Rating | IP2X | |
| Series | NZM | |
| Standards/Approvals | RoHS, IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Finger Guard | ||
Product Type Enclosure Accessory | ||
Length 110mm | ||
For Use With Cover NZM1-XKSA | ||
Width 70mm | ||
Height 30mm | ||
IP Rating IP2X | ||
Series NZM | ||
Standards/Approvals RoHS, IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
The Eaton circuit breaker is expertly designed to provide exceptional protection against accidental contact, ensuring safety and reliability in various applications. With its robust IP2X rating, the product embodies advanced engineering that meets high industry standards. Its versatile compatibility with multiple switch configurations allows for easy integration into existing systems. The circuit breaker caters to diverse electrical requirements, making it an ideal choice for both commercial and industrial settings. Constructed to handle demanding environments, this product promotes efficient power management whilst safeguarding sensitive equipment during operation.
Offers superior protection against accidental finger contact
Designed for three-pole configurations, enhancing versatility
Compact dimensions support a harmonious fit in diverse installations
Meets strict regulatory compliance, assuring quality and safety
Flexible mounting options simplify installation and deployment
Constructed with corrosion-resistant materials for longevity
UV radiation resistance optimises performance in outdoor applications
Ease of maintenance with accessible design features
Related links
- Eaton NZM Series Finger Guard for Use with Terminal Box 30 mm x 145 mm x 70mm
- Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 50 mm x 150 mm x 85mm
- Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 30 mm x 75 mm x 60mm
- Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 30 mm x 50 mm x 60mm
- Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 35 mm x 75 mm x 75mm
- Eaton NZM Series Finger Guard for Use with Terminal Box 30 mm x 130 mm x 60mm
- Eaton NZM Series Finger Guard for Use with Cover NZM1-XKSA 40 mm x 80 mm x 100mm
- Eaton NZM Series Finger Guard for Use with Terminal Box 50 mm x 190 mm x 85mm
