Eaton xEnergy Series Steel Plinth for Use with floor standing distribution board 100 mm x 400 mm x 600mm

Subtotal (1 unit)*

SGD204.00

(exc. GST)

SGD222.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD204.00

*price indicative

RS Stock No.:
252-474
Mfr. Part No.:
193220 BPZ-KR61/400
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Plinth

Accessory Type

Plinth

Length

400mm

For Use With

floor standing distribution board

Width

600mm

Material

Steel

Height

100mm

Colour

Grey

IP Rating

IP54

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Basic LV system is designed for optimal functionality in low voltage switchgear applications. Crafted with a robust plinth that guarantees stability, it meets IP54 standards for dust and moisture protection, making it an ideal choice for environments where durability is essential. The compact dimensions of 100x600x400mm mean it can easily fit into various settings while maintaining efficiency. Engineered from high-quality sheet steel, this model offers both reliability and a modern aesthetic with its grey powder-coated finish. It’s not just a functional unit; it is also designed to augment the enclosure building process, ensuring that every installation is supported by a dependable foundation. Whether it’s for commercial use or industrial applications, this product stands out with its impressive load capacity and meticulous design features, ensuring that it delivers on its promises every time.

Designed for low voltage switchgear applications

Meets high standards for durability and resistance

Compact design enhances installation flexibility

Created from high-quality steel for long-lasting performance

Available in an appealing grey finish for a modern look

Offers significant load capacity for various applications

Supports reliable enclosure construction processes

Adapts effectively to diverse environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy