Eaton TS-CI Series Mounting Rail for Use with CI-K5 7.5 mm x 183 mm x 35mm
- RS Stock No.:
- 251-584
- Mfr. Part No.:
- 206905 TS-CI-K5
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD13.93
(exc. GST)
SGD15.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD13.93 |
*price indicative
- RS Stock No.:
- 251-584
- Mfr. Part No.:
- 206905 TS-CI-K5
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Mounting Rail | |
| Product Type | Enclosure Accessory | |
| Length | 183mm | |
| For Use With | CI-K5 | |
| Width | 35mm | |
| Height | 7.5mm | |
| Series | TS-CI | |
| Standards/Approvals | CE, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Mounting Rail | ||
Product Type Enclosure Accessory | ||
Length 183mm | ||
For Use With CI-K5 | ||
Width 35mm | ||
Height 7.5mm | ||
Series TS-CI | ||
Standards/Approvals CE, UKCA | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton mounting rail, designed specifically for the CI-K-5 small enclosure, is an essential component for enhancing the structural integrity and functionality of your electrical installations. Engineered with precision, this insulated rail offers reliable support, ensuring secure assembly and optimal performance within various low-voltage switch applications. Featuring robust construction, it stands out in terms of adaptability to various mounting positions, allowing for both crosswise and lengthwise installations. With a modest height of 7.5 mm, it fits seamlessly into compact settings, while its lightweight design makes handling and installation hassle-free. This mounting rail is a testament to modern engineering, ensuring compliance with rigorous safety standards and providing peace of mind for professionals in electrical engineering.
Fitted with fixing screws for enhanced installation security
Compatible with CI-K small enclosures, offering seamless integration
Designed for both crosswise and lengthwise mounting positions
Constructed to meet stringent standards for corrosion resistance
Offers thermal stability to withstand various environmental conditions
Maintains mechanical integrity under diverse operational settings
Lightweight for easy handling without compromising strength
Includes useful length of 173 mm for versatile application
Related links
- Eaton TS-CI Series Mounting Rail for Use with CI-K2 7.5 mm x 92 mm x 35mm
- Eaton TS-CI Series Mounting Rail for Use with CI-K4 7.5 mm x 143 mm x 35mm
- Eaton TS-CI Series Mounting Rail for Use with CI-K1 7.5 mm x 73 mm x 35mm
- Eaton TS-CI Series Mounting Rail for Use with CI-K3 7.5 mm x 108 mm x 35mm
- Eaton Moeller M-CI Series Steel Plate 2 mm x 170 mm x 183mm
- Hammond 1456 Series Blue Black Lid Aluminium Enclosure, 102 mm x 183 mm x 165 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 80 mm x 183 mm x 53 mm
- Hammond Flanged 1456 Series Blue Black Lid Aluminium Aluminium Case, 102 mm x 183 mm x 356 mm
