Eaton xEnergy Safety C Series Metal Corner Profile for Use with CI Enclosure, NS2-NA Series, NS3-NA Series, NZM2-NA
- RS Stock No.:
- 248-510
- Mfr. Part No.:
- 002299 EVB-ID
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD25.88
(exc. GST)
SGD28.21
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD25.88 |
*price indicative
- RS Stock No.:
- 248-510
- Mfr. Part No.:
- 002299 EVB-ID
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Bracket | |
| Accessory Type | Corner Profile | |
| Length | 25mm | |
| For Use With | CI Enclosure, NS2-NA Series, NS3-NA Series, NZM2-NA Series, NZM3-NA Series | |
| Width | 110mm | |
| Material | Metal | |
| Height | 110mm | |
| Series | xEnergy Safety C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Bracket | ||
Accessory Type Corner Profile | ||
Length 25mm | ||
For Use With CI Enclosure, NS2-NA Series, NS3-NA Series, NZM2-NA Series, NZM3-NA Series | ||
Width 110mm | ||
Material Metal | ||
Height 110mm | ||
Series xEnergy Safety C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Safety Ci mounting profile is expertly designed for use in low-voltage switchgear applications. This robust corner plate serves as a crucial component for both wall-mounted and floor-standing distribution boards, ensuring seamless integration with the CI installation system. Engineered with precision, the product boasts a metal construction that ensures durability and reliability in diverse operational environments. With its thoughtful design, this mounting profile provides essential support and stability, making it an indispensable accessory for effective enclosure building. Its compliance with industry standards, including RoHS and CE certifications, showcases Eaton's commitment to quality and safety in electrical installations.
Constructed from durable metal for long-lasting performance
Designed specifically for easy installation in CI systems
Offers exceptional stability for both wall-mounted and floor-standing boards
Complies with stringent RoHS and CE safety standards
Provides compatibility with various Eaton series, enhancing versatility in applications
Related links
- Eaton NZM Handle for use with NZM2…-NA, NS2…-NA
- Eaton NZM Handle for use with NZM2.-NA, NS2.-NA
- Eaton NZM Handle for use with NS2…-NA, NZM2…-NA
- Eaton NZM Mechanical Interlock for use with N2-4 NZM2 (-4) PN2-4 NZM2-4 NZM2-NA
- Eaton NZM Handle for use with NZM3…-NA, NS3…-NA
- Eaton NZM Handle for use with NS3…-NA, NZM3…-NA
- Eaton Flanged xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 296 mm x 175 mm
- Eaton xEnergy Safety Series Plastic Enclosure for Use with NS3 500 mm x 225 mm x 375mm
