Eaton xEffect K-Type Series Connection Terminal 140 mm x 200 mm x 236mm

Subtotal (1 unit)*

SGD758.78

(exc. GST)

SGD827.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD758.78

*price indicative

RS Stock No.:
248-342
Mfr. Part No.:
044001 K240/5
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Connection Terminal

Product Type

Enclosure Accessory

Length

200mm

Width

236mm

Height

140mm

Series

xEffect K-Type

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Eaton xEffect K-Type Terminal Enclosures provide an innovative and reliable solution for managing connections in switch and controlgear applications. Designed with a robust build, these enclosures ensure optimal performance and safety in demanding electrical environments. Featuring a five-pole connection terminal, the product caters to a maximum rated operation current of 400 A. Its well-thought-out dimensional specifications guarantee compatibility with various installation setups, while the auxiliary terminal connections facilitate seamless integration with existing systems. Constructed to meet stringent RoHS standards, the Eaton xEffect enclosures are an excellent choice for environmentally conscious projects, offering peace of mind paired with high functionality.

Innovatively designed for enhanced electrical safety and efficiency

Robust structure ensures durability in various operational conditions

Five-pole configuration allows for versatile application across different systems

Compatibility with multiple conductor types enhances installation flexibility

Built in accordance with RoHS compliance for eco-friendly operations

Lightweight construction simplifies handling and installation

Offers comprehensive support for fine strand conductors to maximise connectivity

Optimised for both copper and aluminium cables, ensuring versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy