Eaton xEnergy Safety Ci Series Plastic Plate 30 mm x 250 mm x 250mm

Subtotal (1 unit)*

SGD42.64

(exc. GST)

SGD46.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD42.64

*price indicative

RS Stock No.:
248-128
Mfr. Part No.:
086081 IM4-CI23
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Accessory Type

Plate

Length

250mm

Width

250mm

Material

Plastic

Height

30mm

Colour

Grey

Series

xEnergy Safety Ci

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Eaton mounting plate is designed specifically for the Eaton xEnergy Safety Ci LV switchgear systems, offering a robust and reliable solution for enclosure organisation. Crafted from durable plastic, this component ensures both longevity and functionality, serving as an essential part of the CI23 enclosure setup. Its sleek dimensions allow for easy integration into existing systems, providing a perfect balance between efficiency and effectiveness. Whether you're looking to enhance safety or streamline your operations, this mounting plate stands out as a critical element in optimising electrical systems. Suitable for various applications, it reflects the high standards associated with Eaton's engineering excellence, ensuring that users receive top-notch performance and reliability.

Constructed from high-quality plastic for enhanced durability

Designed to secure devices efficiently using integrated hanks nuts

Optimised for use with CI23 enclosures, creating a seamless fit

Glass-fibre reinforced insulating material enhances safety and structural integrity

Unfinished surface protection allows for versatile applications

Compact dimensions enable easy installation in tight spaces

Lightweight design at just 0.225 kg simplifies handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy