Eaton Eaton xEnergy Series Steel Bracket for Use with Floor-Standing Distribution Board Top Mount, For Wall-Mounting and
- RS Stock No.:
- 248-116
- Mfr. Part No.:
- 081983 WBW25-ID
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD32.84
(exc. GST)
SGD35.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD32.84 |
*price indicative
- RS Stock No.:
- 248-116
- Mfr. Part No.:
- 081983 WBW25-ID
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Bracket | |
| Product Type | Enclosure Accessory | |
| Length | 25mm | |
| For Use With | Floor-Standing Distribution Board Top Mount, For Wall-Mounting and Floor Standing Distribution Boards, To Secure The Mounting Frame At A Distance Of 100 mm From The Wall | |
| Width | 120mm | |
| Material | Steel | |
| Height | 90mm | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Bracket | ||
Product Type Enclosure Accessory | ||
Length 25mm | ||
For Use With Floor-Standing Distribution Board Top Mount, For Wall-Mounting and Floor Standing Distribution Boards, To Secure The Mounting Frame At A Distance Of 100 mm From The Wall | ||
Width 120mm | ||
Material Steel | ||
Height 90mm | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton wall fixing bracket is an essential component for securing the mounting frame of the Eaton xEnergy Safety Ci LV switchgear at a precise distance from the wall. Designed explicitly for both wall-mounting and floor-standing distribution boards, it ensures the integrity and safety of electrical setups. The mounting profile is crafted from durable steel, providing a reliable solution for robust installations. Its compact dimensions make it suitable for various applications while ensuring compliance with industry standards for performance and safety. With a focus on accessibility and versatility, this fixing element streamlines installation processes, making it a valuable addition to any electrical infrastructure.
Constructed from robust steel for enhanced durability
Designed for quick and efficient installation with minimal hassle
Compatible with a range of distribution board configurations
Ensures compliance with RoHS and CE safety standards
Ideal for securing the mounting frame at a specified distance
Related links
- Eaton Eaton xEnergy Series Steel Bracket for Use with Floor-Standing Distribution Board Top Mount, For Wall-Mounting and
- Eaton Eaton xEnergy Series Steel Bracket for Use with To Secure The Mounting Frame At A Distance Of 100 mm From The
- Eaton Eaton xEnergy Series Steel Frame for Use with For Wall-Mounting Distribution System Supported On The Floor, For
- Eaton Eaton xEnergy Series RAL 7035 Grey Plastic Side 50mm W 240 mm L, for Use with Wall Mounting
- Eaton Eaton xEnergy Series Steel Frame for Use with CI Insulated Enclosure For
- Eaton Eaton xEnergy Series Metal Mounting Frame for Use with Fixing To The Floor Ss5-Id1500 Also In The Center,
- Eaton Eaton xEnergy Series RAL 7035 Grey Plastic Side 300mm W 10 mm L, for Use with Distribution
- Eaton Eaton xEnergy Series Stainless Steel Enclosure Support for Use with CI Insulated Enclosure, Distribution Board
