Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 196.4 mm x 10mm
- RS Stock No.:
- 247-569
- Mfr. Part No.:
- 141886 XNNSKS-M10X190-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 30 units)*
SGD261.86
(exc. GST)
SGD285.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD261.86 | SGD8.729 |
*price indicative
- RS Stock No.:
- 247-569
- Mfr. Part No.:
- 141886 XNNSKS-M10X190-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Hexagonal Screw | |
| Length | 196.4mm | |
| Width | 10mm | |
| Material | Steel | |
| Height | 10mm | |
| Colour | Grey | |
| Thread Size | M10 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Hexagonal Screw | ||
Length 196.4mm | ||
Width 10mm | ||
Material Steel | ||
Height 10mm | ||
Colour Grey | ||
Thread Size M10 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton LV switchgear is engineered for superior performance and reliability in low-voltage distribution systems, seamlessly integrating with modern electrical installations. Its robust design features a hexagon-head screw measuring M10x190, crafted from high-quality steel with a galvanic/electrolytic zinc plated finish for enhanced durability.
Hexagon head screw design ensures a secure fit
Constructed from high quality steel for long lasting durability
Streamlined dimensions support versatile applications
Innovative design enhances operational efficiency
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 45 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 106.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 65 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 35 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 50 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 76.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 126.4 mm x 10mm
