Eaton Eaton xComfort Series Locking System for Use with IKA Standard Distribution Board, IKA Industrial Distribution
- RS Stock No.:
- 247-488
- Mfr. Part No.:
- 174185 ETN-IKA
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
SGD228.36
(exc. GST)
SGD248.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD228.36 | SGD22.836 |
*price indicative
- RS Stock No.:
- 247-488
- Mfr. Part No.:
- 174185 ETN-IKA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Locking System | |
| Product Type | Enclosure Accessory | |
| Length | 20mm | |
| For Use With | IKA Standard Distribution Board, IKA Industrial Distribution Board, IKA Professional Distribution Board, Replacement Interlock | |
| Width | 18mm | |
| Height | 85mm | |
| Series | Eaton xComfort | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Locking System | ||
Product Type Enclosure Accessory | ||
Length 20mm | ||
For Use With IKA Standard Distribution Board, IKA Industrial Distribution Board, IKA Professional Distribution Board, Replacement Interlock | ||
Width 18mm | ||
Height 85mm | ||
Series Eaton xComfort | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton lock mechanism and IKA logo spare part is an essential component designed for use with Eaton's xComfort IKA series of distribution boards. Crafted for reliability, this accessory enhances the operational integrity and aesthetic appeal of your distribution system. Ideal for both residential and industrial applications, it ensures that your electrical installations remain safe and efficient. This spare part meets stringent compliance standards, reflecting Eaton's commitment to quality and safety in electrical engineering. With a compact design, it seamlessly integrates into various types of distribution boards, making it a versatile choice for professionals in the electrical industry.
Delivers a secure locking mechanism to enhance system safety
Compatible with multiple Eaton IKA distribution board models
Compact dimensions facilitate easy installation in tight spaces
Manufactured to comply with RoHS regulations for environmental safety
Designed for both damp and dry location installations
Includes a distinct IKA logo for easy identification of genuine parts
Backed by Eaton's reputation for engineering excellence
Related links
- Eaton IKA Industrial Distribution Board,
- Eaton Eaton xComfort Series Plug for Use with Replacement Plug IKA Professional
- Eaton Eaton xComfort Lug Connector for use with IKA Industrial Distribution Board
- Eaton IKA Professional Distribution
- Eaton xComfort IKA Series Quick Release Fastener for Use with IKA Industrial Distribution Board, IKA Professional
- Eaton IKA Professional Distribution
- Eaton Eaton xComfort IKA standard IKA standard Distribution Board, ABS Plastic
- Eaton IKA Standard Distribution
