Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 20 mm x 210 mm x 20mm

Subtotal (1 pack of 30 units)*

SGD325.06

(exc. GST)

SGD354.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD325.06SGD10.835

*price indicative

RS Stock No.:
247-484
Mfr. Part No.:
173503 XTANS-DIN558-M10X210
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Hexagonal Screw

Product Type

Screw

Length

210mm

For Use With

xEnergy LV Switchgear

Width

20mm

Material

Steel

Height

20mm

Thread Size

M10

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Screw offers exceptional durability, making it suitable for both industrial and commercial applications. Crafted from high-quality steel with a galvanic/electrolytic zinc plating, this bolt not only ensures longevity but also provides excellent resistance against corrosion. With a precise thread size and standard dimensions, it guarantees a secure fit and optimal performance in various assemblies. The well-crafted head style promotes efficient installation, catering to professional tradespeople who demand excellence in their materials. This component perfectly embodies the blend of innovative engineering and robust design, providing peace of mind for users across various demanding sectors.

Designed with a precise thread size for a secure fit

Complies with RoHS standards supporting environmentally friendly practices

Lightweight design improving ease of handling and installation

Adaptable for various industrial and commercial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy