Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 60 mm x 40mm

Subtotal (1 unit)*

SGD183.90

(exc. GST)

SGD200.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD183.90

*price indicative

RS Stock No.:
247-021
Mfr. Part No.:
002326 K20X15/50
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Connection Terminal

Product Type

Enclosure Accessory

Length

60mm

Width

40mm

Height

30mm

Series

xEnergy Safety Ci

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
NL
The Eaton xEnergy Safety Ci busbar is a state-of-the-art enclosure accessory designed specifically for LV switchgear applications. Merging innovative engineering with compact design, this product is essential for modern electrical installations, ensuring reliability and safety. Crafted with precision, it supports various busbar configurations while promoting efficient power distribution. With its robust construction, it not only meets rigorous safety standards but also enhances the overall performance of your electrical systems. This busbar terminal is ideal for both commercial and industrial environments, making it a crucial component for those seeking high-quality and dependable solutions in their electrical configurations.

Compact dimensions facilitate flexible installation options in restricted spaces

Designed to comply with RoHS standards, ensuring environmentally friendly operation

Optimised for easy integration with existing busbar systems, enhancing user convenience

Supports a wide conductor cross-section, accommodating diverse connectivity needs

Equipped to handle high operational current smoothly, enhancing performance reliability

Versatile compatibility with various conductor types allows for tailored electrical solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy