Eaton xEnergy Series Steel Screw 13 mm x 70 mm x 13mm

Subtotal (1 pack of 30 units)*

SGD24.84

(exc. GST)

SGD27.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD24.84SGD0.828

*price indicative

RS Stock No.:
246-068
Mfr. Part No.:
144601 XNNISKS-M8X60-8
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Screw

Length

70mm

Width

13mm

Material

Steel

Height

13mm

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton Low-voltage switchgear technology, designed for applications that demand robust performance. The Eaton LV switchgear combines reliability with versatility, making it an ideal choice for various industrial environments. Engineered with attention to detail, it provides a compact solution without compromising on power handling capabilities.

Supported by comprehensive manufacturer certifications for reliability

Includes fastening parts specifically designed for easy assembly

Provides detailed product guidance through accessible brochures

Features innovative design that optimises space utilisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy