Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 22 mm x 20mm
- RS Stock No.:
- 241-542
- Mfr. Part No.:
- 179626 XNNSKS-M10X16-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
SGD35.39
(exc. GST)
SGD38.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD35.39 | SGD0.708 |
*price indicative
- RS Stock No.:
- 241-542
- Mfr. Part No.:
- 179626 XNNSKS-M10X16-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Hexagonal Screw | |
| Product Type | Enclosure Accessory | |
| Length | 22mm | |
| Width | 20mm | |
| Material | Steel | |
| Height | 17mm | |
| Thread Size | M10 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Hexagonal Screw | ||
Product Type Enclosure Accessory | ||
Length 22mm | ||
Width 20mm | ||
Material Steel | ||
Height 17mm | ||
Thread Size M10 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Screw boasts a robust design that ensures exceptional performance while maintaining safety standards. The product features a unique steel construction that guarantees durability and resilience, making it perfect for various environments. With its precise specifications, such as galvanic and electrolytic zinc plating, it offers excellent corrosion resistance. This product is ideal for professionals seeking efficient solutions without compromising on quality or performance.
Hexagon head design ensures secure fastening
Lightweight construction aids in transportation and handling
Bespoke design is tailored for optimal thread engagement
RoHS compliant
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 175 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 150 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 31 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 140 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 26 mm x 20mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 17 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 45 mm x 10mm
