Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 87.5 mm x 12mm
- RS Stock No.:
- 241-294
- Mfr. Part No.:
- 141892 XNNSKS-M12X80-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 30 units)*
SGD55.30
(exc. GST)
SGD60.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD55.30 | SGD1.843 |
*price indicative
- RS Stock No.:
- 241-294
- Mfr. Part No.:
- 141892 XNNSKS-M12X80-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Hexagonal Screw | |
| Length | 87.5mm | |
| Width | 12mm | |
| Material | Steel | |
| Height | 12mm | |
| Colour | Grey | |
| Thread Size | M12 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Hexagonal Screw | ||
Length 87.5mm | ||
Width 12mm | ||
Material Steel | ||
Height 12mm | ||
Colour Grey | ||
Thread Size M12 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Eaton LV switchgear is a cutting-edge solution designed for high-performance applications in low voltage systems. Engineered with precision, this product showcases an innovative hexagon-head screw, perfect for ensuring reliable and secure connections in demanding environments. Its robust construction, featuring steel material and galvanic/electrolytic zinc plating, guarantees durability even under the most challenging conditions.
Compact dimensions facilitate versatile use in tight spaces
RoHS compliance reflects a commitment to eco friendly practices
Tailored for versatility
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 50 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 60 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 40 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 62.5 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 77.5 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 45 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 175 mm x 20mm
