Eaton xEnergy Series Galvanised Steel Countersunk Screw 12 mm x 10.7 mm x 10.7mm
- RS Stock No.:
- 240-285
- Mfr. Part No.:
- 177625 XNNSNK-M6X12
- Manufacturer:
- Eaton
Subtotal (1 pack of 100 units)*
SGD26.00
(exc. GST)
SGD28.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD26.00 | SGD0.26 |
*price indicative
- RS Stock No.:
- 240-285
- Mfr. Part No.:
- 177625 XNNSNK-M6X12
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Countersunk Screw | |
| Length | 10.7mm | |
| Width | 10.7mm | |
| Material | Galvanised Steel | |
| Height | 12mm | |
| Thread Size | M6 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Countersunk Screw | ||
Length 10.7mm | ||
Width 10.7mm | ||
Material Galvanised Steel | ||
Height 12mm | ||
Thread Size M6 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Screw is designed to enhance the functionality and reliability of Eaton xEnergy Main LV switchgear systems. Engineered with precision, it features a countersunk screw crafted from durable steel, making it ideal for various applications where strength and resilience are paramount. The inclusion of a torx screw design ensures easy installation, promoting efficiency and reducing assembly time. With its galvanic/electrolytic zinc plating, this product not only offers robust surface protection but also aligns with contemporary compliance standards. This versatile screw is meticulously designed to deliver superior performance in electrical installations, providing users with peace of mind in both safety and operational efficiency.
Countersunk design facilitates smooth surfaces with no protrusion
Torx head style promotes improved torque transfer during installation
Lightweight construction does not compromise on strength
Metric thread type ensures compatibility with industry standards
Suitable for a variety of applications in low voltage systems
Related links
- Eaton xEnergy Series Steel Countersunk Screw 10.7 mm x 25 mm x 10.7mm
- Eaton xEnergy Series Galvanised Steel Countersunk Screw 12 mm x 9.5 mm x 9.5mm
- Eaton xEnergy Series Steel Screw 12 mm x 16.6 mm x 12mm
- Eaton xEnergy Series Steel Countersunk Screw 12 mm x 9 mm x 9mm
- Eaton xEnergy Series Steel Countersunk Screw 12 mm x 7.5 mm x 7.5mm
- Eaton xEnergy Main Series Metal Bracket 10.7 mm x 35.3 mm x 22.3mm
- Lumberg Automation Silver Mounting Screw, Shell Size 8.65 x 10.7 mm for use with SPE Receptacles
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy Main LV Switchgear 28 mm x 448 mm x 412mm
