Eaton xEffect CS Series Steel Ventilation Grill for Use with Enclosure 1 mm x 297 mm x 149mm
- RS Stock No.:
- 230-669
- Mfr. Part No.:
- 112909 LVP-30V15-CS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD80.83
(exc. GST)
SGD88.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD80.83 |
*price indicative
- RS Stock No.:
- 230-669
- Mfr. Part No.:
- 112909 LVP-30V15-CS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Ventilation Grill | |
| Product Type | Ventilation Grill | |
| Length | 297mm | |
| For Use With | Enclosure | |
| Width | 149mm | |
| Material | Steel | |
| Height | 1mm | |
| IP Rating | IP23 | |
| Series | xEffect CS | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Ventilation Grill | ||
Product Type Ventilation Grill | ||
Length 297mm | ||
For Use With Enclosure | ||
Width 149mm | ||
Material Steel | ||
Height 1mm | ||
IP Rating IP23 | ||
Series xEffect CS | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Eaton ventilation gill is designed for vertical application, making it an ideal solution for controlling airflow within enclosures. Crafted with precision, it features a robust build that ensures efficient cooling while maintaining an aesthetic appeal. The product is suitable for various environments, with compliance to the highest quality standards. It seamlessly integrates into existing setups, simplifying installation with its straightforward mounting method. The powder-coated light grey finish not only enhances its durability but also contributes to a clean and professional appearance in any setting. Engineered to accommodate different enclosure dimensions, this ventilation gill optimises performance by promoting effective airflow management and reducing heat build-up. With its special design enabling vertical arrangement of ventilation slits, it is tailored for optimal functionality and user satisfaction.
Constructed from high-quality steel for exceptional strength
Features a sleek powder-coated finish for added durability
Designed to facilitate direct fastening to enclosure bodies
Offers a degree of protection rated at IP23, ensuring reliability
Accommodates efficient cooling through vertical airflow design
Compatible with a wide range of enclosure dimensions
Includes necessary fixing material for simplified installation
Lightweight design improves handling during installation
Specially crafted to meet RoHS compliance standards
Related links
- Eaton xEffect CS Series Steel Ventilation Grill for Use with Enclosure 1 mm x 297 mm x 149mm
- Eaton xEffect CS Series Steel Ventilation Grill for Use with Enclosure 1 mm x 197 mm x 117mm
- Eaton xEffect CS Series Steel Cage Nut for Use with CS Mounting Plates 25 mm x 25 mm x 25mm
- Eaton xEffect CS Series Metal, Steel Plate 5 mm x 175 mm x 400mm
- Eaton xEffect CS Series Steel Cage Nut for Use with CS Assembly Plates 25 mm x 25 mm x 25mm
- Eaton xEffect CS Series Steel Mounting Bracket for Use with Accessory CS 47 mm x 1.5 mm x 60mm
- Eaton xEffect CS Series Steel Mounting Frame Fastening Set for Use with Mast Diameter 100 mm to 200 mm 50 mm x 3 mm x
- Eaton xEffect CS Series Steel Wall Box 250 mm x 200 mm x 150 mm
