Fair-Rite 8 Piece Kit 199 Series

N
Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 kit)*

SGD120.56

(exc. GST)

SGD131.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Kit(s)
Per Kit
Saving
1 - 4SGD120.56-
5 +SGD118.151%

*price indicative

RS Stock No.:
905-822
Mfr. Part No.:
0199000063
Manufacturer:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Product Type

Kit

Mount Type

Snap-On

Number of Values

5

Technology

Ferrite Core

Series

199

Number of Pieces

8

COO (Country of Origin):
US
The Fair-Rite kit contains a variety of Snap-It and Toroidal cores designed for enhancing performance in amateur radio. This selection provides effective solutions for noise reduction across a wide frequency range.

Includes Snap-It and Toroidal cores for versatile usage

Crafted from 31 Material for exceptional noise suppression

Effective at frequencies from 1 MHz up to 500 MHz

Ideal for improving signal clarity in amateur radio setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy