- RS Stock No.:
- 832-6186
- Mfr. Part No.:
- HW1B-Y2F01-R
- Manufacturer:
- Idec
Discontinued product
- RS Stock No.:
- 832-6186
- Mfr. Part No.:
- HW1B-Y2F01-R
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
Product Details
Idec HW Series
This Idec HW series offers you a range of reliable professional 22mm mounting hole pushbuttons and pushbutton accessories. These pushbuttons are available in various shapes and colours and offer a variety of operation types such as push lock turn reset, momentary and maintained.
The Pushbuttons caps and lens are available in different colours and easy to assemble. Locking Lever removable contact blocks.
The Pushbuttons caps and lens are available in different colours and easy to assemble. Locking Lever removable contact blocks.
IP65
UL listed, CSA certified, TUV approved, and CE marked
UL listed, CSA certified, TUV approved, and CE marked
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Cutout Diameter | 22mm |
Contact Configuration | 1NC |
Push Button Actuation | Pull Release |
Illuminated | No |
Series | HW |
IP Rating | IP65 |
Colour | Red |
Push Button Shape | Round |
Voltage Rating | 440V |
Depth | 25.5mm |
Height | 29.4mm |
Push Button Material | Plastic |