Idec HW1B Series, Reset, Emergency Stop Push Button Head 40 mm Diameter
- RS Stock No.:
- 898-344
- Mfr. Part No.:
- HW1B-Y2R
- Manufacturer:
- Idec
N
Subtotal (1 unit)*
SGD21.70
(exc. GST)
SGD23.65
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD21.70 |
*price indicative
- RS Stock No.:
- 898-344
- Mfr. Part No.:
- HW1B-Y2R
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Series | HW1B | |
| Product Type | Emergency Stop Push Button Head | |
| Cutout Diameter | 22.3mm | |
| Push Button Colour | Red | |
| Push Button Actuation | Reset | |
| Push Button Material | Polyacetal | |
| IP Rating | IP65 | |
| Illuminated | No | |
| Push Button Diameter | 40mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Series HW1B | ||
Product Type Emergency Stop Push Button Head | ||
Cutout Diameter 22.3mm | ||
Push Button Colour Red | ||
Push Button Actuation Reset | ||
Push Button Material Polyacetal | ||
IP Rating IP65 | ||
Illuminated No | ||
Push Button Diameter 40mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The Idec pushbutton designed for reliable control applications, ensuring user safety and functionality in various environments. This product features multiple contact configurations for enhanced operational versatility.
Compliant with ISO 3864-4 safety colour standards for clear hazard identification
Finger-safe contact blocks ensure user safety while simplifying wiring
Utilises self-cleaning rolling action contacts for reliable operation over time
Related links
- Omron A22E Series Emergency Stop Push Button Head 40 mm Diameter
- Omron A22NE Series Emergency Stop Push Button Head 40 mm Diameter
- Idec XA1E Series Push Lock Turn Reset Emergency Stop Push Button 16 mm Cutout IP69K IP67
- Lovato Electric LPZM Series Twist Reset Emergency Stop Push Button 21 mm Cutout IP66, IP67
- Idec HW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22E Series Emergency Stop Push Button Head 60 mm Diameter
- Idec HW Series Emergency Stop Push Button Head
- Omron A22NE Series Emergency Stop Push Button Head 30 mm Diameter
