CRC Blue-Green Acrylic Electronic Cleaner for for
- RS Stock No.:
- 151-903
- Mfr. Part No.:
- 2047
- Manufacturer:
- CRC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 151-903
- Mfr. Part No.:
- 2047
- Manufacturer:
- CRC
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Colour | Blue-Green | |
| Application | PCBs | |
| Maximum Operating Temperature | +165°C | |
| Package Type | Can | |
| Material | Acrylic | |
| Dielectric Strength | 60kV/mm | |
| Package Size | 5 L | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Colour Blue-Green | ||
Application PCBs | ||
Maximum Operating Temperature +165°C | ||
Package Type Can | ||
Material Acrylic | ||
Dielectric Strength 60kV/mm | ||
Package Size 5 L | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- BE
Related links
- MG Chemicals Acrylic Electronic Varnish & Lacquer for Marine
- MG Chemicals Black Acrylic Electronic Varnish & Lacquer for
- CRC Kf Silicone PCB Varnish for Automotive Aerospace Marine
- CRC Kf Silicone Isolating Varnish for Electronic Marine Automotive
- CRC ECO COMPLEX BLUE Industrial Cleaner 1 L Can
- CRC ECO COMPLEX BLUE Industrial Cleaner 5 L Can
- Bare Conductive Black Acrylic Resin Electric Paint for Conductive Paint
- CRC Kontakt 61 200 ml Contact Cleaner Aerosol
