ETA REX REX22D-T Protector 3.6A 24V dc, 2 channels, DIN Rail
- RS Stock No.:
- 906-286
- Mfr. Part No.:
- REX22D-TE2-100-DC24V-1A-3.6A-CL2
- Manufacturer:
- ETA
N
This image is representative of the product range
Subtotal (1 box of 4 units)*
SGD636.35
(exc. GST)
SGD693.62
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD636.35 | SGD159.088 |
*price indicative
- RS Stock No.:
- 906-286
- Mfr. Part No.:
- REX22D-TE2-100-DC24V-1A-3.6A-CL2
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Protector | |
| Range | REX | |
| Series | REX22D-T | |
| Number of Channels | 2 | |
| Current Rating | 3.6A | |
| Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| Length | 12.5mm | |
| Width | 80mm | |
| Depth | 98.5mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Protector | ||
Range REX | ||
Series REX22D-T | ||
Number of Channels 2 | ||
Current Rating 3.6A | ||
Voltage 24V dc | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
Length 12.5mm | ||
Width 80mm | ||
Depth 98.5mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The ETA circuit Protector provides reliable DC 24 V protection and power distribution within a Compact system, ensuring efficient operation for various machine applications while preventing overcurrent conditions.
Fixed and adjustable rated current options from 1 A to 3.6 A enhance operational flexibility
Multi-coloured LED signals operating conditions for immediate Visual feedback
Remote control and monitoring capabilities improve system management and diagnostics
Compact design allows for easy installation on DIN rail in confined spaces
Meets stringent safety standards for effective overload and short-circuit protection
Related links
- ETA REX REX22D-T Protector 3.6A 24V dc DIN Rail
- ETA REX REX22D-T Protector 10A 24V dc DIN Rail
- ETA REX REX22D-T Protector 6A 24V dc DIN Rail
- ETA REX REX22D-T Protector 12A 24V dc, DIN Rail
- ETA REX REX22D-T Protector 16A 24V dc, DIN Rail
- ETA REX REX22D-T Protector 20A 24V dc, DIN Rail
- ETA ESX ESX60D Protector 10A 24V dc Plug-in
- ETA REX12 REX12-T Electronic Circuit Breaker 1A 24V dc DIN Rail
