- RS Stock No.:
- 742-3750
- Mfr. Part No.:
- RSB1A160P7
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 742-3750
- Mfr. Part No.:
- RSB1A160P7
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Schneider Electric Zelio RSB Series Relays
A range of Schneider Electric interface relays from the Zelio series. These plug in Relays are suitable for standard applications.
Simple installation and operation
Contacts material silver alloy (Ag/Ni)
DC or AC coil
Operating temperature -40 → 70 °C
Ingress protection IP40
Contacts material silver alloy (Ag/Ni)
DC or AC coil
Operating temperature -40 → 70 °C
Ingress protection IP40
Standards
IEC/EN 61810-1, UL 508, CSA C22-2 n° 14
Approvals
UL, CSA
The Schneider Electric harmony interface plug-in relay has 1 CO contact type, 16 A conventional enclosed thermal current and 230 V AC control circuit voltage with 10 mA switching current.
Silver alloy (AgNi) contact material
IP40 degree of protection
IP40 degree of protection
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Terminal Type | Through Hole |
Series | RSB |
Contact Material | Silver Alloy |
Input Current | 8A |
Turn On Time | 12ms |
Control Resistance | 38500Ω |
Operating Temperature Range | -40 → +70°C |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |