Dold RK 3070 Series Coupling Relay, DIN Rail, 24V ac/dc Coil, 1 NO, 48mA
- RS Stock No.:
- 909-152
- Mfr. Part No.:
- RK3070.01 AC/DC 24V 50/60Hz
- Manufacturer:
- Dold
N
Subtotal (1 unit)*
SGD89.83
(exc. GST)
SGD97.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD89.83 |
*price indicative
- RS Stock No.:
- 909-152
- Mfr. Part No.:
- RK3070.01 AC/DC 24V 50/60Hz
- Manufacturer:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Coupling Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | DIN Rail | |
| Series | RK 3070 | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Switching AC Voltage | 280V ac | |
| Coil Current | 48mA | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 71mm | |
| Height | 90mm | |
| Width | 17.5mm | |
| Standards/Approvals | IEC/EN 60947-4-3 | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Coil Voltage 24V ac/dc | ||
Product Type Coupling Relay | ||
Contact Configuration 1 NO | ||
Mount Type DIN Rail | ||
Series RK 3070 | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Switching AC Voltage 280V ac | ||
Coil Current 48mA | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 71mm | ||
Height 90mm | ||
Width 17.5mm | ||
Standards/Approvals IEC/EN 60947-4-3 | ||
- COO (Country of Origin):
- DE
The Dold Hybrid relay designed for switching high inductive or capacitive loads efficiently. This device integrates both electromechanical and semiconductor technologies to ensure reliable operation with a long service life.
Long service life due to innovative hybrid technology
Compact design with only 17.5 mm width for space-saving installation
Operates without sparking, enhancing safety during switching
High switching cycles with low maintenance requirements
Related links
- Dold IK3070 Contactor Relay 2-Pole 2 NO, 230V
- Tele ENYA Series Coupling Relay Interface Relay 24V ac/dc 1 CO
- Dold Monitoring Relay SPDT 230 V, 400V ac
- Dold LG 5925 Series Output Module 2 Outputs 3 NO/NC
- Dold Monitoring Relay DPDT 230 V, 400V ac
- Dold UH9018 400V ac 3 Phase Soft Starter, IP20
- Dold Monitoring Relay 3 Phase DIN Rail 230V ac
- Dold RK 9260 Series Solid State Relay DIN Rail Mount 32V Control
